


NDL88PFO-8KIT | |
---|---|
DigiKey Part Number | 1982-NDL88PFO-8KIT-ND |
Manufacturer | |
Manufacturer Product Number | NDL88PFO-8KIT |
Description | IC DRAM 8GBIT PARALLEL 78FBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 800 MHz 20 ns 78-FBGA (9x10.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (9x10.6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
180 | $186.31028 | $33,535.85 |