SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 96-FBGA (7.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL46PFP-9MET

DigiKey Part Number
1982-NDL46PFP-9MET-ND
Manufacturer
Manufacturer Product Number
NDL46PFP-9MET
Description
IC DRAM 4GBIT PAR 96FBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
209$71.69799$14,984.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.