NDL28PFH-9MET TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Insignis Technology Corporation
In Stock: 0
Unit Price: $57.75767
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: $23.46659
Datasheet
78-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL28PFH-9MET TR

DigiKey Part Number
1982-NDL28PFH-9METTR-ND - Tape & Reel (TR)
1982-NDL28PFH-9METTRCT-ND - Cut Tape (CT)
1982-NDL28PFH-9METTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDL28PFH-9MET TR
Description
IC DRAM 2GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-FBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes