NDL26PFI-8KIT TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDL26PFI-8KIT TR

DigiKey Part Number
1982-NDL26PFI-8KITTR-ND - Tape & Reel (TR)
1982-NDL26PFI-8KITTRCT-ND - Cut Tape (CT)
1982-NDL26PFI-8KITTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDL26PFI-8KIT TR
Description
IC DRAM 2GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$54.74733$82,120.99
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$70.45000$70.45
10$65.48300$654.83
25$63.48080$1,587.02
50$61.96840$3,098.42
100$60.46250$6,046.25
250$58.49220$14,623.05
500$57.02376$28,511.88
Digi-Reel®
QuantityUnit PriceExt Price
1$73.73000$73.73
10$65.47500$654.75
25$62.43000$1,560.75
50$60.22440$3,011.22
100$58.09360$5,809.36
250$55.38976$13,847.44
500$53.42536$26,712.68
* All Digi-Reel orders will add a $55.00 reeling fee.