
NDS36PBA-16IT TR | |
|---|---|
DigiKey Part Number | 1982-NDS36PBA-16ITTR-ND - Tape & Reel (TR) 1982-NDS36PBA-16ITTRCT-ND - Cut Tape (CT) 1982-NDS36PBA-16ITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS36PBA-16IT TR |
Description | IC DRAM 256MBIT LVTTL 54FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 256Mbit LVTTL 166 MHz 5 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-FBGA (8x8) |
Memory Organization 16M x 16 | Base Product Number |
Memory Interface LVTTL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS36PBA-16IT | Insignis Technology Corporation | 323 | 1982-NDS36PBA-16IT-ND | $41.11000 | Parametric Equivalent |
| AS4C16M16SB-6BIN | Alliance Memory, Inc. | 218 | 1450-AS4C16M16SB-6BIN-ND | $80.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.11000 | $41.11 |
| 10 | $38.32900 | $383.29 |
| 25 | $37.18080 | $929.52 |
| 50 | $36.31280 | $1,815.64 |
| 100 | $35.44620 | $3,544.62 |
| 250 | $34.30800 | $8,577.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $31.65278 | $79,131.95 |





