


ISP1907-LL-TB | |
---|---|
DigiKey Part Number | 1786-ISP1907-LL-TB-ND |
Manufacturer | |
Manufacturer Product Number | ISP1907-LL-TB |
Description | BT 5.1 TEST BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ISP1907 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Insight SIP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ISP1907 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $361.28333 | $2,167.70 |