



ISP130301-BM-RS | |
---|---|
DigiKey Part Number | 1786-1004-2-ND - Tape & Reel (TR) 1786-1004-1-ND - Cut Tape (CT) 1786-1004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP130301-BM-RS |
Description | RF TXRX MOD BT TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1.03Gbps | |
Power - Output | 4dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | ADC, I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | nRF51822 | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Transmitting | 10.5mA ~ 16mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 57-SMD Module | |
Base Product Number |