ISP130301-BL-RS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Insight SIP
In Stock: 0
Unit Price: $89.23000
Datasheet

Similar


Insight SIP
In Stock: 20,601
Unit Price: $71.04000
Datasheet
MFG_ISP130301-BM-RS_ViewA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_ISP130301-BM-RS_ViewA
ISP130301-BM-RS_ViewB
Insight SIP BLE Module Range

ISP130301-BL-RS

DigiKey Part Number
1786-1003-2-ND - Tape & Reel (TR)
1786-1003-1-ND - Cut Tape (CT)
1786-1003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISP130301-BL-RS
Description
RF TXRX MOD BT TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
1.03Gbps
Power - Output
4dBm
Sensitivity
-93dBm
Serial Interfaces
ADC, I2C, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF51822
Memory Size
256kB Flash, 32kB RAM
Voltage - Supply
1.8V ~ 3.6V
Current - Transmitting
10.5mA ~ 16mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
57-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes