Image for X-1644FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X-1644FT

DigiKey Part Number
X-1644FT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
X-1644FT
Description
MDL SIN 100D 1:1 SMT OH T& PBC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.600" L x 0.600" W (15.24mm x 15.24mm)
Height - Seated (Max)
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$344.90936$86,227.34
Manufacturers Standard Package