T-1250SCTNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: $460.50678
Datasheet

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: $424.80963
Datasheet

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: $445.19423
Datasheet
Image for T-1250SCTNL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-1250SCTNL

DigiKey Part Number
1902-T-1250SCTNL-ND
Manufacturer
Manufacturer Product Number
T-1250SCTNL
Description
FIBRE CHANNEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.75µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
iNRCORE, LLC
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
0.500" L x 0.290" W (12.70mm x 7.37mm)
Part Status
Active
Height - Seated (Max)
0.180" (4.57mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-55°C ~ 125°C
Inductance
3.75µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T-1250SCTNLTiNRCORE, LLC01902-T-1250SCTNLTTR-ND$460.50678Parametric Equivalent
T-1250SCTTiNRCORE, LLC01902-T-1250SCTTTR-ND$424.80963Parametric Equivalent
T-1485SCTTiNRCORE, LLC01902-T-1485SCTTTR-ND$445.19423Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
35$512.00686$17,920.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.