
T-1062SCTNLT | |
---|---|
DigiKey Part Number | T-1062SCTNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T-1062SCTNLT |
Description | XFMR DUAL 1.0625GB Z:150 C RPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.75µH Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 3.75µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.290" W (12.70mm x 7.37mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $268.35230 | $107,340.92 |