


R1035NLT | |
---|---|
DigiKey Part Number | 1902-R1035NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1035NLT |
Description | XFRMR ETHERNET MOD IND 10/100BTX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.510" L x 0.380" W (12.95mm x 9.65mm) | |
Height - Seated (Max) | 0.088" (2.24mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $42.69554 | $51,234.65 |