
Q1553-45 | |
---|---|
DigiKey Part Number | 1902-1035-ND |
Manufacturer | |
Manufacturer Product Number | Q1553-45 |
Description | TRANSFORMER PULSE LVL:M PKG:A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface, MIL-STD-1553 Pulse Transformer 1CT:2.5CT, 1CT:1.79CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Interface, MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.5CT, 1CT:1.79CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.624" L x 0.624" W (15.86mm x 15.86mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -55°C ~ 130°C | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $443.79000 | $443.79 |
10 | $399.06300 | $3,990.63 |
33 | $377.48212 | $12,456.91 |
66 | $365.44348 | $24,119.27 |
132 | $353.76212 | $46,696.60 |