
Q1553-24 | |
|---|---|
DigiKey Part Number | 1902-1073-ND |
Manufacturer | |
Manufacturer Product Number | Q1553-24 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIL-STD-1553 Pulse Transformer 1CT:2CT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2CT | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $500.20000 | $500.20 |
| 10 | $449.71600 | $4,497.16 |
| 33 | $425.38030 | $14,037.55 |
| 66 | $411.80742 | $27,179.29 |
| 132 | $398.63621 | $52,619.98 |

