
PL8224NLT | |
---|---|
DigiKey Part Number | 1902-PL8224NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL8224NLT |
Description | CMC 215UH 10A 2LN SURFACE MOUNT |
Customer Reference | |
Detailed Description | 215 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 10A DCR 3.75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 215 µH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 3.75mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.815" L x 0.750" W (20.70mm x 19.05mm) | |
Height (Max) | 0.440" (11.18mm) | |
Package / Case | Horizontal, 4 PC Pad |