
PL8223T | |
|---|---|
DigiKey Part Number | 1902-PL8223TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL8223T |
Description | CMC 1.03MH 9A 2LN SURFACE MOUNT |
Customer Reference | |
Detailed Description | 1.03 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 9A DCR 9.75mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.03 mH @ 10 kHz | |
Current Rating (Max) | 9A | |
DC Resistance (DCR) (Max) | 9.75mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |

