
PL8221 | |
|---|---|
DigiKey Part Number | 1902-PL8221-ND |
Manufacturer | |
Manufacturer Product Number | PL8221 |
Description | CMC 61UH 7A 2LN SMD |
Customer Reference | |
Detailed Description | 61 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 7A DCR 2.9mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 61 µH @ 10 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 2.9mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Height (Max) | 0.339" (8.60mm) | |
Package / Case | Horizontal, 4 PC Pad |

