
PL8220T | |
---|---|
DigiKey Part Number | 1902-PL8220TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL8220T |
Description | CMC 400UH 6A 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 6A DCR 9.4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 400 µH @ 10 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 9.4mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.715" L x 0.591" W (18.16mm x 15.00mm) | |
Height (Max) | 0.400" (10.16mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $55.27195 | $11,054.39 |