PL8219T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8219T

DigiKey Part Number
1902-PL8219TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PL8219T
Description
CMC 96UH 6A 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 6A DCR 4.3mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
96 µH @ 10 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
4.3mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height (Max)
0.339" (8.60mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$47.40162$23,700.81
Manufacturers Standard Package