PL8216NLT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: $44.76782
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8216NLT

DigiKey Part Number
1902-PL8216NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PL8216NLT
Description
CMC 280UH 4A 2LN SURFACE MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
280 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 4A DCR 13.2mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
280 µH @ 10 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
13.2mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Height (Max)
0.331" (8.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$45.70164$22,850.82
Manufacturers Standard Package