PL8214NL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


iNRCORE, LLC
In Stock: 0
Unit Price: $60.40083
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL8214NL

DigiKey Part Number
1902-PL8214NL-ND
Manufacturer
Manufacturer Product Number
PL8214NL
Description
CMC 382.5UH 3.3A 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
382.5 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 3.3A DCR 18mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
iNRCORE, LLC
Series
Packaging
Tube
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
382.5 µH @ 10 kHz
Current Rating (Max)
3.3A
DC Resistance (DCR) (Max)
18mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Height (Max)
0.331" (8.40mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
120$60.40083$7,248.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.