
PL8161NLT | |
|---|---|
DigiKey Part Number | PL8161NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL8161NLT |
Description | FIXED IND 4.2UH 11.4A 5.4 MOHM |
Customer Reference | |
Detailed Description | 4.2 µH Unshielded Toroidal Inductor 11.4 A 5.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.900" L x 0.690" W (22.86mm x 17.53mm) | |
Height - Seated (Max) | 0.520" (13.21mm) |

