
PL3057T | |
---|---|
DigiKey Part Number | 1902-PL3057TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL3057T |
Description | POWER |
Customer Reference | |
Detailed Description | 1.2mH Gate Drive Pulse Transformer 2.5:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 1.2mH | |
ET (Volt-Time) | 27.2VµS | |
Turns Ratio - Primary:Secondary | 2.5:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 130°C | |
Grade | - | |
Qualification | - | |
Weight | - |