
PL10401 | |
|---|---|
DigiKey Part Number | 1902-PL10401-ND |
Manufacturer | |
Manufacturer Product Number | PL10401 |
Description | POWER |
Customer Reference | |
Detailed Description | For SMPS Transformer 1750V Isolation 200 ~ 700kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1750V | |
Inductance @ Frequency | - | |
Frequency | 200 ~ 700kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.160" L x 1.050" W (29.46mm x 26.67mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Footprint | 1.161" L x 1.051" W (29.50mm x 26.70mm) | |
Style | Planar |

