
100B-1001FXNL | |
|---|---|
DigiKey Part Number | 1902-100B-1001FXNL-ND |
Manufacturer | |
Manufacturer Product Number | 100B-1001FXNL |
Description | ETHERNET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer iNRCORE, LLC | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.600" L x 0.470" W (15.25mm x 11.94mm) |
Part Status Active | Height - Seated (Max) 0.196" (4.98mm) |
Transformer Type LAN 10/100 Base-T | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | $204.16571 | $7,145.80 |

