
1000B-5020XNLT | |
|---|---|
DigiKey Part Number | 1000B-5020XNLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1000B-5020XNLT |
Description | MDL DUAL 1GD 1:1 SM TR NPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.095" L x 0.480" W (27.81mm x 12.19mm) | |
Height - Seated (Max) | 0.285" (7.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $446.22584 | $111,556.46 |

