
1000B-5016NL | |
---|---|
DigiKey Part Number | 1000B-5016NL-ND |
Manufacturer | |
Manufacturer Product Number | 1000B-5016NL |
Description | MDL SIN 1GD 1:1 SM TU NPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.600" L x 0.300" W (15.24mm x 7.62mm) | |
Height - Seated (Max) | 0.163" (4.14mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $224.00967 | $6,720.29 |