
NLSG0501A | |
|---|---|
DigiKey Part Number | 2897-NLSG0501ATR-ND - Tape & Reel (TR) 2897-NLSG0501ACT-ND - Cut Tape (CT) 2897-NLSG0501ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLSG0501A |
Description | IC RF TXRX ISM>1GHZ 48VFQFPN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 0dBm | |
Sensitivity | -97dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.3V ~ 2.7V | |
Current - Receiving | 33mA | |
Current - Transmitting | 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.88000 | $259.88 |
| 10 | $227.05300 | $2,270.53 |
| 25 | $215.66960 | $5,391.74 |
| 100 | $200.06200 | $20,006.20 |
| 250 | $193.71500 | $48,428.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $170.32356 | $425,808.90 |

