
WIP201610S-R22MLDG | |
---|---|
DigiKey Part Number | 3526-WIP201610S-R22MLDGTR-ND - Tape & Reel (TR) 3526-WIP201610S-R22MLDGCT-ND - Cut Tape (CT) 3526-WIP201610S-R22MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP201610S-R22MLDG |
Description | POWER INDUCTOR 2016 0.22UH 20% D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Wirewound Inductor 6 A 19mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42800 | $4.28 |
100 | $0.35320 | $35.32 |
1,000 | $0.29018 | $290.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26430 | $792.90 |
6,000 | $0.24918 | $1,495.08 |
9,000 | $0.24076 | $2,166.84 |
15,000 | $0.23055 | $3,458.25 |
21,000 | $0.22406 | $4,705.26 |
30,000 | $0.21739 | $6,521.70 |
75,000 | $0.20117 | $15,087.75 |
150,000 | $0.18972 | $28,458.00 |
300,000 | $0.18008 | $54,024.00 |