
TVW5VB1C-DFN1006-2LDG | |
---|---|
DigiKey Part Number | 3526-TVW5VB1C-DFN1006-2LDGTR-ND - Tape & Reel (TR) 3526-TVW5VB1C-DFN1006-2LDGCT-ND - Cut Tape (CT) 3526-TVW5VB1C-DFN1006-2LDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVW5VB1C-DFN1006-2LDG |
Description | TVS DIODE 5VWM 18VC DFN1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, Ethernet, USB | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.81300 | $8.13 |
100 | $0.50170 | $50.17 |
500 | $0.36374 | $181.87 |
1,000 | $0.31908 | $319.08 |
2,000 | $0.28131 | $562.62 |
5,000 | $0.24022 | $1,201.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21476 | $2,147.60 |
20,000 | $0.19330 | $3,866.00 |
30,000 | $0.18235 | $5,470.50 |
50,000 | $0.17004 | $8,502.00 |
70,000 | $0.16275 | $11,392.50 |
100,000 | $0.15566 | $15,566.00 |
250,000 | $0.14010 | $35,025.00 |
500,000 | $0.13048 | $65,240.00 |