
MCI0603TM8N2HHBPDG | |
---|---|
DigiKey Part Number | 3526-MCI0603TM8N2HHBPDGTR-ND - Tape & Reel (TR) 3526-MCI0603TM8N2HHBPDGCT-ND - Cut Tape (CT) 3526-MCI0603TM8N2HHBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCI0603TM8N2HHBPDG |
Description | FIXED IND 0603 8.2NH 250MA 0.7OH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 250 mA 700mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.08200 | $0.82 |
100 | $0.03620 | $3.62 |
1,000 | $0.02947 | $29.47 |
5,000 | $0.02573 | $128.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02344 | $351.60 |
30,000 | $0.02210 | $663.00 |
45,000 | $0.02135 | $960.75 |
75,000 | $0.02044 | $1,533.00 |
105,000 | $0.01987 | $2,086.35 |
150,000 | $0.01927 | $2,890.50 |
375,000 | $0.01783 | $6,686.25 |
750,000 | $0.01682 | $12,615.00 |
1,500,000 | $0.01586 | $23,790.00 |