
TFE10201V06B0DG | |
|---|---|
DigiKey Part Number | 3526-TFE10201V06B0DGTR-ND - Tape & Reel (TR) 3526-TFE10201V06B0DGCT-ND - Cut Tape (CT) 3526-TFE10201V06B0DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFE10201V06B0DG |
Description | TVS DIODE 6VWM 20VC 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 20V (Typ) |
Mfr | Power Line Protection No |
Series | Applications HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.05pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0201 (0603 Metric) |
Voltage - Reverse Standoff (Typ) 6V (Max) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.06100 | $10.61 |
| 100 | $0.65610 | $65.61 |
| 500 | $0.47816 | $239.08 |
| 1,000 | $0.42037 | $420.37 |
| 2,000 | $0.37166 | $743.32 |
| 5,000 | $0.31871 | $1,593.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.26915 | $4,037.25 |
| 30,000 | $0.24416 | $7,324.80 |
| 45,000 | $0.23142 | $10,413.90 |
| 75,000 | $0.21709 | $16,281.75 |
| 105,000 | $0.20861 | $21,904.05 |
| 150,000 | $0.20036 | $30,054.00 |

