
WIP201610Y-1R0MLDG | |
|---|---|
DigiKey Part Number | 3526-WIP201610Y-1R0MLDGTR-ND - Tape & Reel (TR) 3526-WIP201610Y-1R0MLDGCT-ND - Cut Tape (CT) 3526-WIP201610Y-1R0MLDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WIP201610Y-1R0MLDG |
Description | FIXED IND 1UH 3.1A 44 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.1 A 44mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.53400 | $5.34 |
| 100 | $0.44150 | $44.15 |
| 1,000 | $0.36331 | $363.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33094 | $992.82 |
| 6,000 | $0.31203 | $1,872.18 |
| 9,000 | $0.30148 | $2,713.32 |
| 15,000 | $0.28870 | $4,330.50 |
| 21,000 | $0.28058 | $5,892.18 |
| 30,000 | $0.27223 | $8,166.90 |
| 75,000 | $0.25193 | $18,894.75 |
| 150,000 | $0.23760 | $35,640.00 |
| 300,000 | $0.23123 | $69,369.00 |

