CES10201V05B0DG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES10402V05B0DG

DigiKey Part Number
3526-CES10402V05B0DG-ND - Tape & Reel (TR)
3526-CES10402V05B0DGCT-ND - Cut Tape (CT)
3526-CES10402V05B0DGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CES10402V05B0DG
Description
TVS DIODE 5VWM 30VC 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30V (Typ) Clamp Ipp Tvs Diode Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
300V (Typ)
Voltage - Clamping (Max) @ Ipp
30V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
DVI, HDMI, USB
Capacitance @ Frequency
0.1pF @ 1MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,236
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.87000$8.70
100$0.53700$53.70
500$0.39052$195.26
1,000$0.34281$342.81
2,000$0.30250$605.00
5,000$0.25870$1,293.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23155$2,315.50
20,000$0.20869$4,173.80
30,000$0.19702$5,910.60
50,000$0.18391$9,195.50
70,000$0.17614$12,329.80
100,000$0.16859$16,859.00
250,000$0.15201$38,002.50
500,000$0.14176$70,880.00
Manufacturers Standard Package