
AIP0630GX-4R7MPBDG | |
---|---|
DigiKey Part Number | 3526-AIP0630GX-4R7MPBDG-ND - Tape & Reel (TR) 3526-AIP0630GX-4R7MPBDGCT-ND - Cut Tape (CT) 3526-AIP0630GX-4R7MPBDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIP0630GX-4R7MPBDG |
Description | POWER INDUCTOR 7.7X6.5X3 4.7UH 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6.7 A 29.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.256" W (7.20mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $2.16800 | $21.68 |
100 | $1.78430 | $178.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.46706 | $1,467.06 |
2,000 | $1.38327 | $2,766.54 |
3,000 | $1.33653 | $4,009.59 |
5,000 | $1.27995 | $6,399.75 |
7,000 | $1.24400 | $8,708.00 |
10,000 | $1.20703 | $12,070.30 |
25,000 | $1.11714 | $27,928.50 |
50,000 | $1.09052 | $54,526.00 |