
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Main Purpose | Lighting | |
Type | LED Green | |
Specifications | 39.37" (1000.0mm) Length | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $64.72410 | $194,172.30 |