
INND-TS30WAB | |
|---|---|
DigiKey Part Number | INND-TS30WAB-ND |
Manufacturer | |
Manufacturer Product Number | INND-TS30WAB |
Description | DISPLAY 7SEG 0.3" SGL WHT 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Anode 3.2V 20mA 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.10mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 42.3mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 114mW | |
Package / Case | 10-DIP (0.200", 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $10.86100 | $108.61 |
| 100 | $8.24040 | $824.04 |
| 500 | $7.08150 | $3,540.75 |
| 1,000 | $6.70340 | $6,703.40 |
| 3,060 | $6.21102 | $19,005.72 |
| 6,120 | $5.96612 | $36,512.65 |
| 12,240 | $5.75895 | $70,489.55 |




