
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.10200 | $11.02 |
| 250 | $0.67056 | $167.64 |
| 500 | $0.61070 | $305.35 |
| 1,000 | $0.55923 | $559.23 |
| 2,000 | $0.51533 | $1,030.66 |
| 5,000 | $0.46710 | $2,335.50 |
| 10,000 | $0.43687 | $4,368.70 |
| 25,000 | $0.40379 | $10,094.75 |


