
IN-S66TBTRGB | |
---|---|
DigiKey Part Number | 1830-1076-2-ND - Tape & Reel (TR) 1830-1076-1-ND - Cut Tape (CT) 1830-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S66TBTRGB |
Description | LED RGB CLEAR 0606 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 521nm Green, 467nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.2V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IN-S66TBTRGB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 530nm Green, 471nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.18400 | $21.84 |
100 | $1.55430 | $155.43 |
500 | $1.26810 | $634.05 |
1,000 | $1.17368 | $1,173.68 |
2,000 | $1.09326 | $2,186.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.02494 | $4,099.76 |
8,000 | $0.96693 | $7,735.44 |
12,000 | $0.93718 | $11,246.16 |
20,000 | $0.90357 | $18,071.40 |
28,000 | $0.88358 | $24,740.24 |
40,000 | $0.86407 | $34,562.80 |
100,000 | $0.82104 | $82,104.00 |