
IN-S63AT5B | |
|---|---|
DigiKey Part Number | 1830-1061-2-ND - Tape & Reel (TR) 1830-1061-1-ND - Cut Tape (CT) 1830-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63AT5B |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.15mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.00300 | $10.03 |
| 100 | $0.69800 | $69.80 |
| 500 | $0.55578 | $277.89 |
| 1,000 | $0.50834 | $508.34 |
| 2,000 | $0.46781 | $935.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43325 | $1,733.00 |
| 8,000 | $0.40384 | $3,230.72 |
| 12,000 | $0.38873 | $4,664.76 |
| 20,000 | $0.37163 | $7,432.60 |
| 28,000 | $0.36145 | $10,120.60 |
| 40,000 | $0.35151 | $14,060.40 |







