4-SMD-J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-P36ATEUW.56

DigiKey Part Number
1830-IN-P36ATEUW.56TR-ND - Tape & Reel (TR)
1830-IN-P36ATEUW.56CT-ND - Cut Tape (CT)
1830-IN-P36ATEUW.56DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-P36ATEUW.56
Description
LED WHITE DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3V
Current - Test
30mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.60mm L x 3.10mm W
Height (Max)
3.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,291
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.58800$35.88
100$2.60120$260.12
500$2.15686$1,078.43
1,000$2.01104$2,011.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.88705$3,774.10
4,000$1.78181$7,127.24
6,000$1.72783$10,366.98
10,000$1.66687$16,668.70
14,000$1.63062$22,828.68
20,000$1.59525$31,905.00
50,000$1.51720$75,860.00
Manufacturers Standard Package