
IN-P32ATA | |
---|---|
DigiKey Part Number | 1830-1114-2-ND - Tape & Reel (TR) 1830-1114-1-ND - Cut Tape (CT) 1830-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P32ATA |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 609nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.67174 | $1,343.48 |
6,000 | $0.63442 | $3,806.52 |
10,000 | $0.57845 | $5,784.50 |
50,000 | $0.49634 | $24,817.00 |
100,000 | $0.47582 | $47,582.00 |