


SFS01 EVAL. KIT | |
---|---|
DigiKey Part Number | 2952-SFS01EVAL.KIT-ND |
Manufacturer | |
Manufacturer Product Number | SFS01 EVAL. KIT |
Description | SENSOR, EVALUATION KIT, GAS FLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensor Type | - | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | - | |
Utilized IC / Part | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,450.67000 | $2,450.67 |