
HIS20SMD-A | |
---|---|
DigiKey Part Number | 2952-HIS20SMD-A-ND |
Manufacturer | |
Manufacturer Product Number | HIS20SMD-A |
Description | THERMAL INFRARED EMITTER IN STAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 4µm (2µm ~ 6µm) 1.25V (Max) 140mA 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 140mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 4µm (2µm ~ 6µm) | |
Voltage - Forward (Vf) (Typ) | 1.25V (Max) | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $433.99000 | $433.99 |