
M3S0-2GSVFCM7 | |
---|---|
DigiKey Part Number | 4265-M3S0-2GSVFCM7-ND |
Manufacturer | |
Manufacturer Product Number | M3S0-2GSVFCM7 |
Description | MODULE DDR3 SDRAM 2GB 204SODIMM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 2GB 204-SODIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1066 | |
Package / Case | 204-SODIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $365.01000 | $365.01 |