
EV2U-SSM1-RLCF-A1 | |
|---|---|
DigiKey Part Number | 4265-EV2U-SSM1-RLCF-A1-ND |
Manufacturer | |
Manufacturer Product Number | EV2U-SSM1-RLCF-A1 |
Description | USB2.0 2MP FIXED FOCUS CAMERA MO |
Customer Reference | |
Detailed Description | 640 x 480 Rolling USB 2.0 |
Datasheet | Datasheet |
Category | Sensor IMX307 |
Manufacturer Innodisk USA Corporation | Interface USB 2.0 |
Packaging Bulk | Pixel Size 2.9µm x 2.9µm |
Part Status Active | Mounting Type Chassis Mount |
Resolution 640 x 480 | Package / Case Module |
Frames per Second 30.0 | Size / Dimension 1.496" L x 1.496" W (38.00mm x 38.00mm) |
Shutter Rolling | Height (Max) 1.045" (26.55mm) |
Lens Mount S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $590.80000 | $590.80 |
| 5 | $546.59800 | $2,732.99 |
| 10 | $530.10600 | $5,301.06 |
| 25 | $510.38400 | $12,759.60 |
| 50 | $496.88780 | $24,844.39 |
| 100 | $484.49790 | $48,449.79 |











