
DGSLM-64GD82BC1QC | |
---|---|
DigiKey Part Number | 4265-DGSLM-64GD82BC1QC-ND |
Manufacturer | |
Manufacturer Product Number | DGSLM-64GD82BC1QC |
Description | SSD 64GB SLIM-SATA MLC SATA III |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 530MB/s | |
Speed - Write | 370MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 590mA | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,639.98000 | $1,639.98 |
10 | $1,509.60900 | $15,096.09 |
25 | $1,459.31800 | $36,482.95 |
50 | $1,422.12880 | $71,106.44 |