
DGM28-C12DP1KCAEF | |
|---|---|
DigiKey Part Number | 4265-DGM28-C12DP1KCAEF-ND |
Manufacturer | |
Manufacturer Product Number | DGM28-C12DP1KCAEF |
Description | SSD 512GB M.2 MODULE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe M.2 Module |
Datasheet | Datasheet |
Category | Form Factor M.2 Module |
Manufacturer Innodisk USA Corporation | Speed - Read 7.1GB/s |
Series | Speed - Write 5.8GB/s |
Packaging Bulk | Type NVMe |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 512GB | Size / Dimension 80.00mm x 22.00mm x 4.10mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,963.04000 | $10,963.04 |

