DECFC-01GYA2AC2DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESSL-A28DK1GCADFA

DigiKey Part Number
4265-DESSL-A28DK1GCADFA-ND
Manufacturer
Manufacturer Product Number
DESSL-A28DK1GCADFA
Description
SSD 128GB DOM TLC SATA III
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III Disk-On-Module, SATA DOM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innodisk USA Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
Disk-On-Module, SATA DOM
Speed - Read
550MB/s
Speed - Write
490MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
33.06mm x 29.60mm x 10.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$585.53000$585.53
10$540.35800$5,403.58
25$522.67960$13,066.99
50$509.52220$25,476.11
100$496.58980$49,658.98
Manufacturers Standard Package