
DESSH-A28DK1GCADFA | |
---|---|
DigiKey Part Number | 4265-DESSH-A28DK1GCADFA-ND |
Manufacturer | |
Manufacturer Product Number | DESSH-A28DK1GCADFA |
Description | SSD 128GB DOM TLC SATA III |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III Disk-On-Module, SATA DOM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 550MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 33.05mm x 18.00mm x 15.20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $599.81000 | $599.81 |
10 | $553.52800 | $5,535.28 |
25 | $535.40640 | $13,385.16 |
50 | $521.92400 | $26,096.20 |
100 | $508.67390 | $50,867.39 |